Parametric results for: EN29F002A-B55JI under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: en29f002ab55ji
Select parts from the table below to compare.
Compare
Compare
EN29F002AB-55JI
Eon Silicon Solution Inc
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH BOTTOM YES YES 100000 Write/Erase Cycles 1,2,1,3 256000 262.144 k PARALLEL 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD EON SILICON SOLUTION INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51
EN29F002AB-55JIP
Eon Silicon Solution Inc
Check for Price Yes Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 5 V 55 ns FLASH BOTTOM YES YES 100000 Write/Erase Cycles 1,2,1,3 256000 262.144 k PARALLEL 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD EON SILICON SOLUTION INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51