Filter Your Search
1 - 2 of 2 results
|
EN29F002AB-90JIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | EON SILICON SOLUTION INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||
|
EN29F002AB-90JI
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | EON SILICON SOLUTION INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 |