Filter Your Search
1 - 2 of 2 results
|
EN29F002AT-70PC
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EON SILICON SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29F002AT-70PCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | TOP | YES | YES | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | EON SILICON SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |