Filter Your Search
1 - 4 of 4 results
|
EN29GL128H-70ZIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | HIGHEST ADDRESS SECTOR PROTECTED | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29GL128H-70BAIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | HIGHEST ADDRESS SECTOR PROTECTED | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | LBGA, | unknown | EAR99 | 8542.32.00.51 | ||
|
EN29GL128H-70ZIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | HIGHEST ADDRESS SECTOR PROTECTED | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | EON SILICON SOLUTION INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||
|
EN29GL128H-70BAIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | HIGHEST ADDRESS SECTOR PROTECTED | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | EON SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.51 |