Filter Your Search
1 - 1 of 1 results
|
EN29LV160AT-70BCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 16 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | 70 ns | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | EON SILICON SOLUTION INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |