Filter Your Search
1 - 4 of 4 results
|
EN39SL800-70NIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL/SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | EON SILICON SOLUTION INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 | ||
|
EN39SL800-70BIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL/SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | LFBGA, | unknown | EAR99 | 8542.32.00.51 | ||
|
EN39SL800-70NIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL/SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 | ||
|
EN39SL800-70BIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL/SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | EON SILICON SOLUTION INC | LFBGA, | unknown | EAR99 | 8542.32.00.51 |