Filter Your Search
1 - 3 of 3 results
|
EP1100ETPDC-1.000M-CL125
Ecliptek Corporation
|
Check for Price | Obsolete | 1 MHz | 100 % | 50 pF | 5 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EP1100ETPDC-1.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 50 pF | 5 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1100ETPDC-1.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 50 pF | 5 V | HCMOS | EP11 | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |