Filter Your Search
1 - 1 of 1 results
|
EP1100ETTSL-11.0592M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 11.0592 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DESABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |