Parametric results for: EP1100HSPDC-16384M under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ep1100hspdc16384m
Select parts from the table below to compare.
Compare
Compare
EP1100HSPDC-16.384M
Ecliptek Corporation
Check for Price Yes Obsolete 16.384 MHz 100 % 50 pF 5 V HCMOS EP11 4 ns NO 4 ns 5.5 V 4.5 V 60/40 % e3 70 °C -20 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.08mm ECLIPTEK CORP compliant Clock