Filter Your Search
1 - 1 of 1 results
|
EP1100HSTSC-13.560M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 13.56 MHz | 100 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 16 mA | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP4/8,.3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | DIP4/8,.3 | compliant | Clock | Ecliptek |