Filter Your Search
1 - 3 of 3 results
|
EP1500SJTTS-28.000M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 28 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | compliant | Clock | ||
|
EP1500SJTTS-28.000MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 28 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EP1500SJTTS-28.000M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock |