Filter Your Search
1 - 3 of 3 results
![]() |
EP2500TSC-44.736M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 44.736 MHz | 100 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 16 mA | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | DILCC4,.2,200 | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ||||
![]() |
EP2500TSC-44.736M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||||||
|
EP2500TSC-44.736MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 44.736 MHz | 100 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |