Filter Your Search
1 - 3 of 3 results
|
EP3645PD-21.977MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 21.977 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EP3645PD-21.977M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||||||||||||||||||
|
EP3645PD-21.977M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 21.977 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | EP36 | BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |