Filter Your Search
1 - 10 of 25 results
|
EP610LC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O | PAL-TYPE | 33.3 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||
|
EP610LC28-20T
Altera Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | 55.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ALTERA CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||||||
|
EP610LC-20
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 55.6 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QLCC | 28 | ||||||
|
EP610LC-25N
Altera Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 40 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | ALTERA CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||||||||||||
|
EP610LC-35
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O | PAL-TYPE | 28.6 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||||||||||
|
EP610LC28-15
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 83.3 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ALTERA CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 | ||||
|
EP610LC-35
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 37 ns | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | 28.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
EP610LC28-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ALTERA CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||||||
|
EP610LC-25T
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 40 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ALTERA CORP | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | QLCC | 28 | ||||
|
EP610LC-15T
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 71.4 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QLCC | 28 |