Parametric results for: EPC1 under EEPROMs

Filter Your Search

1 - 10 of 634 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: epc1
Select parts from the table below to compare.
Compare
Compare
EPC16UC88
Altera Corporation
$0.9379 No No Transferred 16.7772 Mbit 16 1MX16 3.3 V 66.7 MHz CONFIGURATION MEMORY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 150 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PBGA-B88 Not Qualified e0 3 70 °C 235 20 88 PLASTIC/EPOXY LFBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11 mm 8 mm ALTERA CORP BGA MO-219, ULTRA FINE LINE, BGA-88 88 not_compliant 3A991.B.1.B.1 8542.32.00.51 Intel
EPC1441PC8
Altera Corporation
$4.1004 No No Transferred 440.8 kbit 1 440800X1 3.3 V CONFIGURATION MEMORY IT ALSO REQUIRES 5V NOMINAL SUPPLY 1 440800 440.8 k SYNCHRONOUS 3-STATE SERIAL 3.3 V 60 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.318 mm 9.398 mm 7.62 mm ALTERA CORP DIP DIP-8 8 not_compliant EAR99 8542.32.00.61 Intel
EPC1441PI8
Altera Corporation
$5.7426 No No Transferred 440.8 kbit 1 440800X1 3.3 V CONFIGURATION MEMORY IT ALSO REQUIRES 5V NOMINAL SUPPLY 1 440800 440.8 k SYNCHRONOUS 3-STATE SERIAL 3.3 V 60 µA 30 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.318 mm 9.398 mm 7.62 mm ALTERA CORP DIP DIP-8 8 not_compliant EAR99 8542.32.00.61 Intel
EPC1PC8
Altera Corporation
$11.2200 No No Transferred 1.0465 Mbit 1 1046496X1 3.3 V CONFIGURATION MEMORY IT ALSO REQUIRES 5V NOMINAL SUPPLY 1 1046496 1.0465 M SYNCHRONOUS 3-STATE SERIAL 3.3 V 100 µA 50 µA 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.318 mm 9.398 mm 7.62 mm ALTERA CORP DIP DIP-8 8 not_compliant EAR99 8542.32.00.61 Intel
EPC1PI8N
Altera Corporation
$15.5000 Yes Yes Transferred 1.0465 Mbit 1 1046496X1 3.3 V CONFIGURATION MEMORY IT ALSO REQUIRES 5V NOMINAL SUPPLY 1 1046496 1.0465 M SYNCHRONOUS 3-STATE SERIAL 3.3 V 100 µA 50 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 250 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.318 mm 9.398 mm 7.62 mm ALTERA CORP DIP DIP-8 8 unknown EAR99 8542.32.00.61 Intel
EPC1PI8
Altera Corporation
$15.8100 No No Transferred 1.0465 Mbit 1 1046496X1 3.3 V CONFIGURATION MEMORY IT ALSO REQUIRES 5V NOMINAL SUPPLY 1 1046496 1.0465 M SYNCHRONOUS 3-STATE SERIAL 3.3 V 100 µA 50 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.318 mm 9.398 mm 7.62 mm ALTERA CORP DIP DIP-8 8 not_compliant EAR99 8542.32.00.61 Intel
EPC16QC100N
Altera Corporation
$61.3600 Yes Yes Transferred 16.7772 Mbit 16 1MX16 3.3 V 66.7 MHz CONFIGURATION MEMORY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 150 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PQFP-G100 Not Qualified e3 3 70 °C 245 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 2.15 mm 20 mm 14 mm ALTERA CORP QFP PLASTIC, QFP-100 100 unknown 3A991.B.1.B.1 8542.32.00.51 Intel
EPC16QC100
Altera Corporation
$61.3600 No No Transferred 16.7772 Mbit 16 1MX16 3.3 V 66.7 MHz CONFIGURATION MEMORY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 150 µA 90 µA 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PQFP-G100 Not Qualified e0 3 70 °C 220 20 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 2.15 mm 20 mm 14 mm ALTERA CORP QFP PLASTIC, QFP-100 100 not_compliant 3A991.B.1.B.1 8542.32.00.51
EPC16QI100N
Altera Corporation
$83.2000 Yes Yes Transferred 16.7772 Mbit 16 1MX16 3.3 V 66.7 MHz CONFIGURATION MEMORY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 150 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 245 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 2.15 mm 20 mm 14 mm ALTERA CORP QFP PLASTIC, QFP-100 100 unknown 3A991.B.1.B.1 8542.32.00.51 Intel
EPC16QI100
Altera Corporation
$83.2000 No No Transferred 16.7772 Mbit 16 1MX16 3.3 V 66.7 MHz CONFIGURATION MEMORY 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 150 µA 90 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 220 20 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 2.15 mm 20 mm 14 mm ALTERA CORP QFP PLASTIC, QFP-100 100 not_compliant 3A991.B.1.B.1 8542.32.00.51 Intel