Filter Your Search
1 - 10 of 13 results
|
EPC1008PQ
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-PDIP-T23 | e0 | Not Qualified | 23 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33.02 mm | 9.525 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | ||||||||||
|
EPC1008PN
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-PDIP-T23 | e0 | Not Qualified | 23 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33.02 mm | 9.525 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | ||||||||||
|
EPC1008PE4
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | 1.8 W | R-XDIP-T12 | e0 | Not Qualified | 3 | 225 | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.77 mm | 9.53 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | ||||||
|
EPC1008PN4-G
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-PDSO-G23 | e0 | Not Qualified | 23 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | PCA ELECTRONICS INC | SOP, | compliant | EAR99 | ||||||||||||||
|
EPC1008PE4-G
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | 1.8 W | R-XDSO-G12 | e0 | Not Qualified | 12 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | PCA ELECTRONICS INC | SOP, | compliant | EAR99 | ||||||||||||
|
EPC1008PE1
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-XDIP-T12 | e0 | Not Qualified | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 9.525 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | |||||||||||
|
EPC1008PE11
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-XDIP-T12 | e0 | Not Qualified | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | ||||||||||||||
|
EPC1008P
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | 0.03535 Vrms | HYBRID | 1.8 W | R-XDIP-T23 | e0 | Not Qualified | 23 | UNSPECIFIED | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 14.859 mm | 33.02 mm | 9.525 mm | PCA ELECTRONICS INC | DIP, DIP23/24,.6 | compliant | EAR99 | MODULE | ||||
|
EPC1008PF2
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-XSIP-T7 | e0 | Not Qualified | 7 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.636 mm | 14.732 mm | PCA ELECTRONICS INC | SIP, | compliant | EAR99 | |||||||||||
|
EPC1008PQ1
PCA Electronics Inc
|
Check for Price | No | No | Active | 12 V | 9 V | 8.55 V | 9.45 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1.8 W | R-PDIP-T23 | e0 | Not Qualified | 23 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 33.02 mm | 9.525 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 |