Filter Your Search
1 - 10 of 57 results
|
EPC1064LM
Altera Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | CMOS | MILITARY | S-PQCC-J20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | QCCJ, | 20 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||||||
|
EPC1064VLI
Intel Corporation
|
Check for Price | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | 100 ns | 4 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 100 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | QCCJ, LCC20,.39SQ | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
EPC1064LI20
Altera Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 4.5 V | MOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
EPC1064VLC20
Altera Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | 6 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.6 V | 3 V | MOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
EPC1064VLI20
Intel Corporation
|
Check for Price | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | 100 ns | 6 MHz | CONFIGURATION MEMORY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 200 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | QCCJ, LCC20,.39SQ | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
EPC1064VTI32
Intel Corporation
|
Check for Price | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | 100 ns | 4 MHz | CONFIGURATION MEMORY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 200 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.27 mm | 7 mm | 7 mm | INTEL CORP | LQFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
EPC1064VTM
Altera Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 3.3 V | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-G32 | Not Qualified | e3 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.27 mm | 7 mm | 7 mm | ALTERA CORP | QFP | LQFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||||
|
EPC1064P
PCA Electronics Inc
|
Check for Price | No | No | Active | 1 | HYBRID | R-XDIP-T | Not Qualified | e0 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PCA ELECTRONICS INC | MODULE | 1.300 X 0.800 INCH, 0.530 INCH HEIGHT, PACKAGE | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 14 V | 4 V | 1 | 9.45 V | 8.55 V | 9 V | 2.25 W | NO | |||||||||||||||||||||||||||||||||||
|
EPC1064PM
Altera Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | CMOS | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||||||
|
EPC1064PC8
Altera Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | Intel |