Filter Your Search
1 - 1 of 1 results
|
EPC1064PI8
Altera Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.5 V | 4.5 V | MOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |