Filter Your Search
1 - 2 of 2 results
|
EPC1064TC32
Altera Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5.25 V | 4.75 V | MOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 220 | 32 | PLASTIC/EPOXY | LQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.27 mm | 7 mm | 7 mm | ALTERA CORP | QFP | PLASTIC, TQFP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
EPC1064TC32
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 4 MHz | CONFIGURATION MEMORY | 4 WIRE INTERFACE TO FLEX 8000 DEVICES | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | MOS | COMMERCIAL | S-PQFP-G32 | COMMERCIAL | e0 | 3 | 70 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.27 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-32 | 32 | unknown |