Filter Your Search
1 - 2 of 2 results
|
EPC1441LC20N
Intel Corporation
|
Check for Price | Yes | Obsolete | 440.8 kbit | 1 | 440800X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 440800 | 440.8 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | LCC-20 | compliant | EAR99 | 8542.32.00.61 | Intel | ||
|
EPC1441LC20
Intel Corporation
|
Check for Price | No | Obsolete | 440.8 kbit | 1 | 440800X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 440800 | 440.8 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | LCC-20 | compliant | EAR99 | 8542.32.00.61 | Intel |