Filter Your Search
1 - 1 of 1 results
|
EPC1441PI8
Altera Corporation
|
$5.7426 | No | No | Transferred | 440.8 kbit | 1 | 440800X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 440800 | 440.8 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 | Intel |