Filter Your Search
1 - 4 of 4 results
|
EPC16UI88N
Altera Corporation
|
$113.4000 | Yes | Transferred | 16.7772 Mbit | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | SERIAL | 150 µA | 90 µA | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 88 | PLASTIC/EPOXY | FBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | ALTERA CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
EPC16UI88N
Intel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B88 | Not Qualified | 3 | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | UBGA-88 | ||||||||||
|
EPC16UI88AA
Intel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B88 | Not Qualified | 85 °C | -40 °C | 88 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | LFBGA, BGA88,8X12,32 | |||||||||||
![]() |
EPC16UI88AA
Altera Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 88 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | ALTERA CORP | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | UFBGA-88 | BGA | 88 |