Filter Your Search
1 - 2 of 2 results
|
EPC4QI100
Altera Corporation
|
$57.7203 | No | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | ||
|
EPC4QI100N
Altera Corporation
|
$57.7203 | Yes | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel |