Filter Your Search
1 - 1 of 1 results
|
EQRA15G2H-36.865MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 36.865 MHz | 25 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.45 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |