Filter Your Search
1 - 1 of 1 results
|
EQTA33E8EH-65.536MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 65.536 MHz | 3 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |