Filter Your Search
1 - 10 of 12 results
|
ER1003CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
ER1003CT_10001
PanJit Semiconductor
|
Check for Price | Active | 5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
ER1003CT
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||||
|
ER1003CT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e0 | MIL-19500; UL RECOGNIZED | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||||
|
ER1003CT
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 5 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | e0 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
ER1003CT_00001
PanJit Semiconductor
|
Check for Price | Active | 5 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ER1003CT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 5 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 2 | 150 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||
|
ER1003CT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ER1003CT
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | PANJIT | |||||||
|
ER1003CT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 10 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 |