Filter Your Search
1 - 10 of 510 results
|
ER1D4K53
TE Connectivity
|
Check for Price | Active | 4.53 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | |||
|
ER1D18K2
TE Connectivity
|
Check for Price | Active | 18.2 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D169R
TE Connectivity
|
Check for Price | Active | 169 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D2K43
TE Connectivity
|
Check for Price | Active | 2.43 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D57R6
TE Connectivity
|
Check for Price | Active | 57.6 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D422K
TE Connectivity
|
Check for Price | Active | 422 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D150R
TE Connectivity
|
Check for Price | Active | 150 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D21R5
TE Connectivity
|
Check for Price | Active | 21.5 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D75K0
TE Connectivity
|
Check for Price | Active | 75 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | ||
|
ER1D1K33
TE Connectivity
|
Check for Price | Active | 1.33 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | R | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -65 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |