Filter Your Search
1 - 10 of 55 results
|
ER2A
Diotec Semiconductor AG
|
$0.0626 | Yes | Active | 2 A | 1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 50 V | Not Qualified | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
ER2A
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 2 A | 950 mV | 35 ns | 5 mA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 50 A | 1 | 50 V | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ER2A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 2 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 60 A | 1 | 175 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
ER2A
Won-Top Electronics Co Ltd
|
Check for Price | Active | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
ER2AA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ER2AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AA | R-PDSO-C2 | 2 | compliant | |||||||||||
|
ER2A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ER2A-T3-LF
Surge Components Inc
|
Check for Price | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ER2A-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 50 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
ER2A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |