Filter Your Search
1 - 2 of 2 results
|
ER2E_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||
|
ER2E_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |