Filter Your Search
1 - 7 of 7 results
|
ERA-1SM99
Mini-Circuits
|
Check for Price | Yes | Obsolete | YES | 1 | 3.6 V | 85 °C | -45 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | MINI-CIRCUITS | unknown | ||||||||||||||||||
|
ERA-1SM-TR
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 15 dBm | 2.2 | 8 GHz | WIDE BAND LOW POWER | 8 GHz | e0 | 85 °C | -25 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | ||||||||||||||||
|
ERA-1SM-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 15 dBm | 2.2 | 8 GHz | WIDE BAND LOW POWER | 8 GHz | 85 °C | -25 °C | COMPONENT | MINI-CIRCUITS | unknown | |||||||||||||||||
|
ERA-1SMF4
Mini-Circuits
|
Check for Price | Obsolete | YES | 1 | 3 V | 40 mA | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | MINI-CIRCUITS | unknown | SL,4GW-LD,.085CIR | |||||||||||||||||
|
ERA-1SM+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 15 dBm | 1.9 | 10.3 dB | YES | 8 GHz | WIDE BAND LOW POWER | USABLE TO 10 GHZ | 1 | 8 GHz | 3 V | 40 mA | e2 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | TIN SILVER OVER NICKEL | MINI-CIRCUITS | compliant | ROHS COMPLIANT, PLASTIC, CASE WW107, MICRO-X, 4 PIN | EAR99 | Mini-Circuits | ||
|
ERA-1SM
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 15 dBm | 1.9 | 9 dB | YES | 8 GHz | WIDE BAND LOW POWER | USABLE TO 10 GHZ | 1 | 8 GHz | 3 V | 40 mA | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | CASE WW107, 4 PIN | |||||
|
ERA-1SM99+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 15 dBm | 1.9 | 9 dB | 8 GHz | WIDE BAND LOW POWER | 8 GHz | e2 | 85 °C | -45 °C | COMPONENT | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown |