Filter Your Search
1 - 1 of 1 results
|
ERA3AEB104V
Panasonic Electronic Components
|
$0.0580 | Yes | Yes | Active | 100 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 85 °C | YES | 75 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |