Parametric results for: ERA-3YEB131V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era3yeb131v
Select parts from the table below to compare.
Compare
Compare
ERA3YEB131V
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 130 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic