Parametric results for: ERA3VEB4701V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era3veb4701v
Select parts from the table below to compare.
Compare
Compare
ERA3VEB4701V
Panasonic Electronic Components
Check for Price Yes Active 4.7 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 100 V AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant Panasonic