Filter Your Search
1 - 10 of 217 results
|
ERAS15J182V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.8 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | |||||
|
ERAS27J681V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2700 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERAS33J681V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 3300 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
ERAS33J271V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 3300 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
ERAS33J201V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | 3300 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
ERAS15J472V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
ERAS33J331V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 3300 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERAS27J391V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 390 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2700 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
ERAS27J271V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2700 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
ERAS39J121V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 120 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 3900 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |