Filter Your Search
1 - 10 of 10 results
|
ERF8-020-05.0-S-DV-K-TR
Samtec Inc
|
$4.9261 | Yes | Active | 40 | 2 | 800 µm | 2 | 2.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | EDGE RATE CONTACT, E.L.P | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4958 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.201 inch | 0.866 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
ERF8-020-05.0-S-DV-L-TR
Samtec Inc
|
$5.1725 | Yes | Active | 40 | 2 | 800 µm | 2 | 15 mΩ | 1.4 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED HOUSING | 675VAC V | NO | 50 GΩ | 2.22 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5 mm | 30u inch | SURFACE MOUNT | 0.56 inch | 0.201 inch | 0.866 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
ERF8-020-05.0-S-DV-S-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 800 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-L-FR
Samtec Inc
|
Check for Price | Yes | Active | GOLD OVER NICKEL | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-L-K-FR
Samtec Inc
|
Check for Price | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-S-TR
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 800 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-FR
Samtec Inc
|
Check for Price | Yes | Active | GOLD OVER NICKEL | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-K-FR
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 800 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-K
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 800 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||
|
ERF8-020-05.0-S-DV-L
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 800 µm | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant |