Filter Your Search
1 - 1 of 1 results
|
ERG-1SJ112A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | WIRE | 650 µm | 30 mm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL LEADED | unknown |