Filter Your Search
1 - 1 of 1 results
|
ERJ1GEF6810C
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 681 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 25 V | e3 | IEC60115-8 | 125 °C | -55 °C | Rectangular | 2 | TR, PRESSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | PANASONIC CORP | CHIP | compliant |