Parametric results for: ERJ-1GNF2003C under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj1gnf2003c
Select parts from the table below to compare.
Compare
Compare
ERJ1GNF2003C
Panasonic Electronic Components
$0.0160 Yes Active 200 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 25 V e3 IEC60115-8 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PRESSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm PANASONIC CORP SMT, 0201 compliant EAR99 8533.21.00.30 Panasonic