Filter Your Search
1 - 3 of 3 results
|
ERJ2GE0R00X
Panasonic Electronic Components
|
$0.0088 | Yes | Yes | Active | 100 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A, STANDARD: IEC60115-8 | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||
|
ERJ2GE0R00B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 63 mW | 0402 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | CURRENT RATING: 1A, STANDARD: IEC-60115-8 | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
ERJ2GE0R00Y
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A; STANDARD: IEC-60115-8 | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |