Parametric results for: ERJ-2RKF1000X. under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj2rkf1000x
Select parts from the table below to compare.
Compare
Compare
ERJ2RKF1000X
Panasonic Electronic Components
$0.0072 Yes Yes Active 100 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic