Parametric results for: ERJ-8BQJR36V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj8bqjr36v
Select parts from the table below to compare.
Compare
Compare
ERJ8BQJR36V
Panasonic Electronic Components
Check for Price Yes Active 360 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 0,250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 424.3 mV e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP SMT, 1206 compliant EAR99 8533.21.00.30 Panasonic