Filter Your Search
1 - 10 of 20 results
|
ERJ8GEYJ106V
Panasonic Electronic Components
|
$0.0113 | Yes | Yes | Not Recommended | 10 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | -400,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ8GEYJ105V
Panasonic Electronic Components
|
$0.0139 | Yes | Yes | Not Recommended | 1 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||
|
ERJ8GEYJ100V
Panasonic Electronic Components
|
$0.0320 | Yes | Yes | Not Recommended | 10 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ8GEYJ104V
Panasonic Electronic Components
|
$0.0330 | Yes | Yes | Not Recommended | 100 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||
|
ERJ8GEYJ103V
Panasonic Electronic Components
|
$0.0357 | Yes | Yes | Not Recommended | 10 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||
|
ERJ8GEYJ102V
Panasonic Electronic Components
|
$0.0442 | Yes | Yes | Not Recommended | 1 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic | ||||
|
ERJ8GEYJ10KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 10 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
ERJ8GEYJ100KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 100 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | MATTE TIN OVER NICKEL | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
ERJ8GEYJ101V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 100 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ8GEYJ103X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: IEC-60115-8; JIS-C-5201-8 | 70 °C | YES | 200 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |