Filter Your Search
1 - 1 of 1 results
|
ERJM1WSF3M0U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | HIGH PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.4 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |