Filter Your Search
1 - 10 of 42,517 results
|
NRC-AS02J390TRF
NIC Components Corp
|
$0.0034 | Yes | Active | 39 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NRC-AS02F49R9TRF
NIC Components Corp
|
$0.0095 | Yes | Active | 49.9 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
ERJS020R00X
Panasonic Electronic Components
|
$0.2232 | Yes | Yes | Active | 100 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||||||
|
RPS0250AL2400KB
Vishay Intertechnologies
|
$86.2101 | Yes | Yes | Active | 240 Ω | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 28 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RPS0250AL10R0KB
Vishay Intertechnologies
|
$86.2101 | Yes | Yes | Active | 10 Ω | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 28 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RPS0250AL1001KB
Vishay Intertechnologies
|
$86.2101 | Yes | Yes | Active | 1 kΩ | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 28 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RPS0250DL3900KBZA3
Vishay Intertechnologies
|
$87.6861 | Yes | Active | 390 Ω | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 26 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
RPS0250DL2R40KBZA3
Vishay Intertechnologies
|
$87.6861 | Yes | Active | 2.4 Ω | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 26 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
RPS0250DLR680KBZA3
Vishay Intertechnologies
|
$87.6861 | Yes | Active | 680 mΩ | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 26 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
RPS0250DL1R30KBZA3
Vishay Intertechnologies
|
$87.6861 | Yes | Active | 1.3 Ω | 10 % | 250 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 5 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | BINDING POST | 26 mm | 73 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | compliant |