Parametric results for: ERJ-U03J103V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju03j103v
Select parts from the table below to compare.
Compare
Compare
ERJU03J103V
Panasonic Electronic Components
Check for Price Yes Active 10 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC 60115-8, ANTI-SULFUR 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH TIN WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP SMT, 0603 compliant EAR99 8533.21.00.30 Panasonic