Parametric results for: ERJ12SF2372U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj12sf2372u
Select parts from the table below to compare.
Compare
Compare
ERJ12SF2372U
Panasonic Electronic Components
Check for Price Yes Yes Not Recommended 23.7 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 5 mm 2.5 mm PANASONIC CORP CHIP compliant Panasonic