Filter Your Search
1 - 1 of 1 results
|
ERJ12YJ120U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 12 Ω | 5 % | 750 mW | 1812 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 600 µm | 4.5 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |