Filter Your Search
1 - 1 of 1 results
|
ERJ1GNF2003C
Panasonic Electronic Components
|
$0.0160 | Yes | Active | 200 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 25 V | e3 | IEC60115-8 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PRESSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | PANASONIC CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | Panasonic |