Filter Your Search
1 - 1 of 1 results
|
ERJ3GSYJ123V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 12 kΩ | 5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |