Filter Your Search
1 - 6 of 6 results
|
ERJ6GEYJ430V
Panasonic Electronic Components
|
$0.0137 | Yes | Yes | Active | 43 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||||
|
ERJ6GEYJ430X
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 43 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: IEC-60115-8; JIS-C-5201-8 | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ERJ6GEYJ430B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 43 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ERJ6G | STANDARD: IEC-60115-8 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
ERJ6GEYJ430RV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 430 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | MATTE TIN OVER NICKEL | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ERJ6GEYJ430
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 43 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ERJ | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ERJ6GEYJ430KV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 430 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PUNCHED | MATTE TIN OVER NICKEL | WRAPAROUND | PANASONIC CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |